- Home ›
- All Products›
- CT017A
CT017A
Essentra
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 368 mm (14.490 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 368 mm (14.490 in)
Search Keywords: CT017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.1735
2,500
$0.1367
5,000
$0.1307
7,500
$0.1289
25,000
$0.1236
50,000
$0.1187
100,000
$0.1184
150,000 +
$0.1171
Click for Quote
Log in
to unlock special pricing