- Home ›
- All Products›
- CT015B
CT015B
Essentra
Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 292.1 mm (11.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 292.1 mm (11.500 in)
Search Keywords: CT015B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT015B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.1102
2,500
$0.0868
5,000
$0.0830
7,500
$0.0818
25,000
$0.0785
50,000
$0.0754
100,000
$0.0743
150,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing