- Home ›
- All Products›
- CT015A
Essentra
CT015A
Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 292.1 mm (11.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 292.1 mm (11.500 in)
Search Keywords: CT015A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT015A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT015A RoHS compliant?
Yes, CT015A is RoHS compliant.
What is the lead time for CT015A?
The standard lead time for CT015A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
300
$0.1044
2,500
$0.0780
5,000
$0.0746
7,500
$0.0745
25,000
$0.0666
50,000
$0.0664
100,000
$0.0639
150,000 +
$0.0638
Click for Quote
Log in
to unlock special pricing