- Home ›
- All Products›
- CT014B
CT014B
Essentra
Standard Cable Tie - 78 mm (3.070 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 264.9 mm (10.430 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 78 mm (3.070 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 264.9 mm (10.430 in)
Search Keywords: CT014B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT014B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$0.1088
2,500
$0.0858
5,000
$0.0820
7,500
$0.0818
25,000
$0.0775
50,000
$0.0745
100,000
$0.0743
150,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing