- Home ›
- All Products›
- CT013Y
Essentra
CT013Y
Standard Cable Tie - Yellow - 249.9 mm (9.840 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - Yellow - 249.9 mm (9.840 in)
Search Keywords: CT013Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT013Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT013Y RoHS compliant?
Yes, CT013Y is RoHS compliant.
What is the lead time for CT013Y?
The standard lead time for CT013Y is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
300
$0.1227
2,500
$0.0917
5,000
$0.0877
7,500
$0.0875
25,000
$0.0788
50,000
$0.0757
100,000
$0.0755
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing