- Home ›
- All Products›
- CT012A
CT012A
Essentra
Standard Cable Tie - 55.1 mm (2.170 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 202.9 mm (7.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 55.1 mm (2.170 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 202.9 mm (7.990 in)
Search Keywords: CT012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT012A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.0746
2,500
$0.0626
7,500
$0.0562
25,000
$0.0546
50,000
$0.0532
100,000
$0.0511
150,000
$0.0509
250,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing