- Home ›
- All Products›
- CT010A
Essentra
CT010A
Standard Cable Tie - 39.1 mm (1.540 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 150.1 mm (5.910 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 39.1 mm (1.540 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 150.1 mm (5.910 in)
Search Keywords: CT010A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT010A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT010A RoHS compliant?
Yes, CT010A is RoHS compliant.
What is the lead time for CT010A?
The standard lead time for CT010A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.0531
5,000
$0.0402
10,000
$0.0365
25,000
$0.0360
50,000
$0.0345
100,000
$0.0332
150,000
$0.0331
250,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing