- Home ›
- All Products›
- CT009B
CT009B
Essentra
Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 142 mm (5.590 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 142 mm (5.590 in)
Search Keywords: CT009B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT009B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.0554
5,000
$0.0436
10,000
$0.0417
25,000
$0.0411
50,000
$0.0395
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing