- Home ›
- All Products›
- CT008A
Essentra
CT008A
Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 119.9 mm (4.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords: CT008A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT008A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT008A RoHS compliant?
Yes, CT008A is RoHS compliant.
What is the lead time for CT008A?
The standard lead time for CT008A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
500
$0.0506
5,000
$0.0374
10,000
$0.0358
25,000
$0.0337
50,000
$0.0323
100,000
$0.0323
150,000
$0.0311
250,000 +
$0.0310
Click for Quote
Log in
to unlock special pricing