- Home ›
- All Products›
- CT006B
CT006B
Essentra
Standard Cable Tie - 43.9 mm (1.730 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 165.1 mm (6.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 43.9 mm (1.730 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 165.1 mm (6.500 in)
Search Keywords: CT006B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT006B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.0631
2,500
$0.0529
7,500
$0.0497
25,000
$0.0462
50,000
$0.0449
100,000
$0.0432
150,000
$0.0430
250,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing