- Home ›
- All Products›
- CT005A
CT005A
Essentra
Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in)
Search Keywords: CT005A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT005A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.0347
5,000
$0.0334
10,000
$0.0331
25,000
$0.0326
50,000
$0.0322
100,000
$0.0318
150,000
$0.0316
250,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing