- Home ›
- All Products›
- CT004B
CT004B
Essentra
Standard Cable Tie - 30 mm (1.180 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 30 mm (1.180 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords: CT004B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT004B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0446
5,000
$0.0352
10,000
$0.0351
25,000
$0.0331
50,000
$0.0318
100,000
$0.0317
150,000
$0.0305
250,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing