- Home ›
- All Products›
- CT002B
CT002B
Essentra
Standard Cable Tie - 23.1 mm (0.910 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 96 mm (3.780 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 23.1 mm (0.910 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 96 mm (3.780 in)
Search Keywords: CT002B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT002B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0296
7,500
$0.0233
25,000
$0.0223
50,000
$0.0217
100,000
$0.0211
150,000
$0.0210
250,000
$0.0203
500,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing