- Home ›
- All Products›
- CT002A
Essentra
CT002A
Standard Cable Tie - 23.1 mm (0.910 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 96 mm (3.780 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 23.1 mm (0.910 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 96 mm (3.780 in)
Search Keywords: CT002A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT002A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT002A RoHS compliant?
Yes, CT002A is RoHS compliant.
What is the lead time for CT002A?
The standard lead time for CT002A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.0281
7,500
$0.0221
25,000
$0.0199
50,000
$0.0196
100,000
$0.0188
150,000
$0.0187
250,000
$0.0180
500,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing