- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CT001B
CT001B
Essentra
Standard Cable Tie - 18 mm (0.710 in) - Overall Width 2.3 mm (0.090 in) - Overall Length 74.9 mm (2.950 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 18 mm (0.710 in) - Overall Width 2.3 mm (0.090 in) - Overall Length 74.9 mm (2.950 in)
Search Keywords: CT001B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT001B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0217
7,500
$0.0204
25,000
$0.0196
50,000
$0.0192
100,000
$0.0187
150,000
$0.0184
250,000
$0.0181
500,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing