- Home ›
- All Products›
- CS-113-4
CS-113-4
Essentra
Panel Catch - Panel Thickness: 3.2 mm (0.126 in), Overall Height: 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Panel Catch - Panel Thickness: 3.2 mm (0.126 in), Overall Height: 10.0 mm (0.394 in)
Search Keywords: CS1134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CS-113-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.3320
1,000
$0.3312
2,500
$0.3036
5,000
$0.2911
7,500
$0.2904
10,000
$0.2896
15,000
$0.2833
25,000 +
$0.2796
Click for Quote
Log in
to unlock special pricing