- Home ›
- All Products›
- CS011A
CS011A
Essentra
Cable Conduit - Black - PP - Split - Overall Length 50.0 m (164.042 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Black - PP - Split - Overall Length 50.0 m (164.042 ft)
Search Keywords: CS011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CS011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$337.00
3
$327.64
5
$323.15
10
$307.00
20 +
$298.81
Click for Quote
Log in
to unlock special pricing