- Home ›
- All Products›
- CS009A
CS009A
Essentra
Cable Conduit - Black - PP - Split - Overall Length 50.0 m (164.042 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Black - PP - Split - Overall Length 50.0 m (164.042 ft)
Search Keywords: CS009A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CS009A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$193.84
5
$188.46
10
$176.57
20
$171.87
50
$161.13
100 +
$157.00
Click for Quote
Log in
to unlock special pricing