- Home ›
- All Products›
- CRCBSRE-4-01
CRCBSRE-4-01
Essentra
Reverse Locking Support - 6.4 mm (0.250 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 6.4 mm (0.250 in) - UL94 V-2 - Nylon
Search Keywords: CRCBSRE401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CRCBSRE-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2995
3,000
$0.2824
5,000
$0.2785
8,000
$0.2708
10,000
$0.2701
25,000
$0.2601
50,000 +
$0.2288
Click for Quote
Log in
to unlock special pricing