- Home ›
- All Products›
- CRCBSRE-10-01
Essentra
CRCBSRE-10-01
Reverse Locking Support - 15.9 mm (0.625 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 15.9 mm (0.625 in) - UL94 V-2 - Nylon
Search Keywords: CRCBSRE1001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CRCBSRE-10-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is CRCBSRE-10-01 RoHS compliant?
Yes, CRCBSRE-10-01 is RoHS compliant.
What is the lead time for CRCBSRE-10-01?
The standard lead time for CRCBSRE-10-01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
100
$0.4463
500
$0.3627
1,000
$0.3617
3,000
$0.3316
5,000
$0.3179
8,000
$0.3171
15,000
$0.2909
25,000 +
$0.2688
Click for Quote
Log in
to unlock special pricing