- Home ›
- All Products›
- CP7A
CP7A
Essentra
Center Pull-Tab Plug - 7.7 mm (0.302 in) - 9.4 mm (0.370 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 7.7 mm (0.302 in) - 9.4 mm (0.370 in) - LDPE - Orange
Search Keywords: CP7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0518
10,000
$0.0496
25,000
$0.0482
50,000
$0.0468
100,000
$0.0450
150,000
$0.0449
250,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing