- Home ›
- All Products›
- CP71A
CP71A
Essentra
Center Pull-Tab Plug - 84.3 mm (3.320 in) - 87.7 mm (3.452 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 84.3 mm (3.320 in) - 87.7 mm (3.452 in) - LDPE - Orange
Search Keywords: CP71A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP71A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
200
$0.831
400
$0.829
600
$0.794
1,000
$0.760
2,600
$0.729
5,000
$0.709
7,600
$0.708
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing