- Home ›
- All Products›
- CP65A
CP65A
Essentra
Center Pull-Tab Plug - 58.4 mm (2.300 in) - 62.6 mm (2.464 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 58.4 mm (2.300 in) - 62.6 mm (2.464 in) - LDPE - Orange
Search Keywords: CP65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.4889
1,000
$0.4670
2,500
$0.4407
5,000
$0.4286
7,500
$0.4276
10,000
$0.4172
15,000
$0.4162
25,000 +
$0.4117
Click for Quote
Log in
to unlock special pricing