- Home ›
- All Products›
- CP63A
CP63A
Essentra
Center Pull-Tab Plug - 56.6 mm (2.230 in) - 57.7 mm (2.270 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 56.6 mm (2.230 in) - 57.7 mm (2.270 in) - LDPE - Orange
Search Keywords: CP63A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP63A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.5300
500
$0.4306
1,000
$0.4113
3,000
$0.3882
5,000
$0.3775
8,000
$0.3766
10,000
$0.3675
15,000 +
$0.3665
Click for Quote
Log in
to unlock special pricing