- Home ›
- All Products›
- CP5A
CP5A
Essentra
Center Pull-Tab Plug - 6.1 mm (0.239 in) - 7.7 mm (0.303 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 6.1 mm (0.239 in) - 7.7 mm (0.303 in) - LDPE - Orange
Search Keywords: CP5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0573
10,000
$0.0548
25,000
$0.0532
50,000
$0.0518
100,000
$0.0497
150,000
$0.0496
250,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing