- Home ›
- All Products›
- CP57A
CP57A
Essentra
Center Pull-Tab Plug - 45.9 mm (1.807 in) - 49.2 mm (1.938 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 45.9 mm (1.807 in) - 49.2 mm (1.938 in) - LDPE - Orange
Search Keywords: CP57A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP57A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1985
3,000
$0.1899
5,000
$0.1871
8,000
$0.1795
10,000
$0.1790
25,000
$0.1724
50,000
$0.1719
100,000 +
$0.1701
Click for Quote
Log in
to unlock special pricing