- Home ›
- All Products›
- CP56A
Essentra
CP56A
Center Pull-Tab Plug - 41 mm (1.615 in) - 44.1 mm (1.735 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 41 mm (1.615 in) - 44.1 mm (1.735 in) - LDPE - Orange
Search Keywords: CP56A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP56A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CP56A RoHS compliant?
Yes, CP56A is RoHS compliant.
What is the lead time for CP56A?
The standard lead time for CP56A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$0.5994
500
$0.4870
1,000
$0.4652
3,000
$0.4390
5,000
$0.4270
8,000
$0.4259
10,000
$0.4156
15,000 +
$0.4146
Click for Quote
Log in
to unlock special pricing