- Home ›
- All Products›
- CP55A
CP55A
Essentra
Center Pull-Tab Plug - 36.9 mm (1.451 in) - 40.7 mm (1.601 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 36.9 mm (1.451 in) - 40.7 mm (1.601 in) - LDPE - Orange
Search Keywords: CP55A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP55A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,500
$0.1723
3,000
$0.1648
6,000
$0.1624
7,500
$0.1601
10,500
$0.1558
25,500
$0.1496
51,000
$0.1492
100,500 +
$0.1477
Click for Quote
Log in
to unlock special pricing