- Home ›
- All Products›
- CP49A
CP49A
Essentra
Center Pull-Tab Plug - 33.3 mm (1.312 in) - 37.2 mm (1.465 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 33.3 mm (1.312 in) - 37.2 mm (1.465 in) - LDPE - Orange
Search Keywords: CP49A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP49A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
1800
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,800
$0.1483
3,600
$0.1419
5,400
$0.1399
9,000
$0.1379
25,200
$0.1341
50,400
$0.1288
100,800 +
$0.1285
Click for Quote
Log in
to unlock special pricing