- Home ›
- All Products›
- CP47A
CP47A
Essentra
Center Pull-Tab Plug - 32.8 mm (1.292 in) - 34.4 mm (1.356 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 32.8 mm (1.292 in) - 34.4 mm (1.356 in) - LDPE - Orange
Search Keywords: CP47A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP47A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
450
$0.5854
900
$0.4390
1,350
$0.4098
1,800 +
$0.4016
Click for Quote
Log in
to unlock special pricing