- Home ›
- All Products›
- CP42A
Essentra
CP42A
Center Pull-Tab Plug - 27.8 mm (1.093 in) - 31 mm (1.219 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 27.8 mm (1.093 in) - 31 mm (1.219 in) - LDPE - Orange
Search Keywords: CP42A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP42A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Frequently Asked Questions
Is CP42A RoHS compliant?
Yes, CP42A is RoHS compliant.
What is the lead time for CP42A?
The standard lead time for CP42A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1141
5,000
$0.1091
7,500
$0.1076
10,000
$0.1061
25,000
$0.1032
50,000
$0.0991
100,000
$0.0988
150,000 +
$0.0978
Click for Quote
Log in
to unlock special pricing