- Home ›
- All Products›
- CP37A
Essentra
CP37A
Center Pull-Tab Plug - 24.6 mm (0.967 in) - 27.7 mm (1.092 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 24.6 mm (0.967 in) - 27.7 mm (1.092 in) - LDPE - Orange
Search Keywords: CP37A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CP37A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
2500 |
Frequently Asked Questions
Is CP37A RoHS compliant?
Yes, CP37A is RoHS compliant.
What is the lead time for CP37A?
The standard lead time for CP37A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$0.2177
1,000
$0.1715
2,500
$0.1641
5,000
$0.1617
7,500
$0.1594
25,000
$0.1489
50,000
$0.1486
100,000 +
$0.1470
Click for Quote
Log in
to unlock special pricing