- Home ›
- All Products›
- CP35A
Essentra
CP35A
Center Pull-Tab Plug - 23.7 mm (0.935 in) - 27.3 mm (1.074 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 23.7 mm (0.935 in) - 27.3 mm (1.074 in) - LDPE - Orange
Search Keywords: CP35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is CP35A RoHS compliant?
Yes, CP35A is RoHS compliant.
What is the lead time for CP35A?
The standard lead time for CP35A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$0.1213
3,500
$0.0956
7,000
$0.0914
10,500
$0.0901
28,000
$0.0864
52,500
$0.0830
101,500
$0.0828
150,500 +
$0.0826
Click for Quote
Log in
to unlock special pricing