- Home ›
- All Products›
- CP31A
Essentra
CP31A
Center Pull-Tab Plug - 22.1 mm (0.869 in) - 24.7 mm (0.973 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 22.1 mm (0.869 in) - 24.7 mm (0.973 in) - LDPE - Orange
Search Keywords: CP31A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
4000
Frequently Asked Questions
Is CP31A RoHS compliant?
Yes, CP31A is RoHS compliant.
What is the lead time for CP31A?
The standard lead time for CP31A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.1823
1,000
$0.1529
4,000
$0.1374
8,000
$0.1335
12,000
$0.1299
28,000
$0.1247
52,000
$0.1244
100,000 +
$0.1241
Click for Quote
Log in
to unlock special pricing