- Home ›
- All Products›
- CP29A
CP29A
Essentra
Center Pull-Tab Plug - 20.8 mm (0.819 in) - 23.7 mm (0.933 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 20.8 mm (0.819 in) - 23.7 mm (0.933 in) - LDPE - Orange
Search Keywords: CP29A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP29A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1506
4,000
$0.1135
8,000
$0.1119
12,000
$0.1103
28,000
$0.1073
52,000
$0.1030
100,000
$0.1028
152,000 +
$0.1017
Click for Quote
Log in
to unlock special pricing