- Home ›
- All Products›
- CP19A
CP19A
Essentra
Center Pull-Tab Plug - 15.5 mm (0.610 in) - 17.7 mm (0.695 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 15.5 mm (0.610 in) - 17.7 mm (0.695 in) - LDPE - Orange
Search Keywords: CP19A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP19A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.0796
2,500
$0.0627
5,000
$0.0626
10,000
$0.0600
25,000
$0.0567
50,000
$0.0566
100,000
$0.0545
150,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing