- Home ›
- All Products›
- CP18A
CP18A
Essentra
Center Pull-Tab Plug - 14.7 mm (0.580 in) - 17 mm (0.668 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 14.7 mm (0.580 in) - 17 mm (0.668 in) - LDPE - Orange
Search Keywords: CP18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0788
2,500
$0.0621
5,500
$0.0620
11,000
$0.0594
27,500
$0.0562
55,000
$0.0560
104,500
$0.0539
154,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing