- Home ›
- All Products›
- CP16A
Essentra
CP16A
Center Pull-Tab Plug - 14 mm (0.551 in) - 16.1 mm (0.633 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 14 mm (0.551 in) - 16.1 mm (0.633 in) - LDPE - Orange
Search Keywords: CP16A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CP16A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is CP16A RoHS compliant?
Yes, CP16A is RoHS compliant.
What is the lead time for CP16A?
The standard lead time for CP16A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.0781
2,500
$0.0615
5,000
$0.0614
10,000
$0.0588
25,000
$0.0556
50,000
$0.0555
100,000
$0.0534
150,000 +
$0.0533
Click for Quote
Log in
to unlock special pricing