- Home ›
- All Products›
- CP15B
CP15B
Essentra
Center Pull-Tab Plug - 13.5 mm (0.532 in) - 15.4 mm (0.608 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 13.5 mm (0.532 in) - 15.4 mm (0.608 in) - LDPE - Orange
Search Keywords: CP15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.0754
2,500
$0.0632
6,000
$0.0594
12,000
$0.0568
30,000
$0.0537
54,000
$0.0536
102,000
$0.0516
150,000 +
$0.0514
Click for Quote
Log in
to unlock special pricing