- Home ›
- All Products›
- CP14A
Essentra
CP14A
Center Pull-Tab Plug - 12.7 mm (0.500 in) - 14.4 mm (0.568 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 12.7 mm (0.500 in) - 14.4 mm (0.568 in) - LDPE - Orange
Search Keywords: CP14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP14A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
7500
Frequently Asked Questions
Is CP14A RoHS compliant?
Yes, CP14A is RoHS compliant.
What is the lead time for CP14A?
The standard lead time for CP14A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0606
7,500
$0.0580
15,000
$0.0571
30,000
$0.0548
52,500
$0.0547
105,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing