- Home ›
- All Products›
- CP13A
CP13A
Essentra
Center Pull-Tab Plug - 12 mm (0.471 in) - 13.9 mm (0.548 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 12 mm (0.471 in) - 13.9 mm (0.548 in) - LDPE - Orange
Search Keywords: CP13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0602
10,000
$0.0575
25,000
$0.0559
50,000
$0.0544
100,000
$0.0522
150,000
$0.0521
250,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing