- Home ›
- All Products›
- CP11A
Essentra
CP11A
Center Pull-Tab Plug - 10.7 mm (0.422 in) - 12.3 mm (0.486 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 10.7 mm (0.422 in) - 12.3 mm (0.486 in) - LDPE - Orange
Search Keywords: CP11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
5500
Frequently Asked Questions
Is CP11A RoHS compliant?
Yes, CP11A is RoHS compliant.
What is the lead time for CP11A?
The standard lead time for CP11A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.0717
2,500
$0.0602
5,500
$0.0565
11,000
$0.0541
27,500
$0.0511
55,000
$0.0510
104,500
$0.0491
154,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing