- Home ›
- All Products›
- CP10A
Essentra
CP10A
Center Pull-Tab Plug - 10.2 mm (0.402 in) - 11.8 mm (0.463 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 10.2 mm (0.402 in) - 11.8 mm (0.463 in) - LDPE - Orange
Search Keywords: CP10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6000
Frequently Asked Questions
Is CP10A RoHS compliant?
Yes, CP10A is RoHS compliant.
What is the lead time for CP10A?
The standard lead time for CP10A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.0706
2,500
$0.0592
6,000
$0.0556
12,000
$0.0532
30,000
$0.0503
54,000
$0.0501
102,000
$0.0483
150,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing