- Home ›
- All Products›
- CH15X50-48
CH15X50-48
Essentra
Grommet Strip - Channels, Polystyrene - Unserrated - 1.3 mm (0.050 in)
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Channels, Polystyrene - Unserrated - 1.3 mm (0.050 in)
Search Keywords: CH15X5048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CH15X50-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$93.79
5
$85.18
10
$46.85
20
$45.49
50
$40.93
100 +
$39.84
Click for Quote
Log in
to unlock special pricing