- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CG-NPT-3/8-2-BK
Description
+
Cord Grip - Compatible Cable Diameter Range 5.0 - 10.0 mm (0.197 - 0.394 in) - Mounting Thread Length 14.5 mm (0.571 in) - Black
Search Keywords: CGNPT382BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CG-NPT-3/8-2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cable Gland
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.245
300
$2.055
500
$1.479
1,000
$1.416
2,500
$1.358
5,000
$1.083
7,500
$1.031
10,000 +
$0.928
Click for Quote
Log in
to unlock special pricing