- Home ›
- All Products›
- CF011A
CF011A
Essentra
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 50.0 m (164.042 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 50.0 m (164.042 ft)
Search Keywords: CF011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$280.26
3
$272.47
5
$271.79
10
$255.31
20 +
$248.51
Click for Quote
Log in
to unlock special pricing