- Home ›
- All Products›
- CF008A
CF008A
Essentra
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Search Keywords: CF008A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF008A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$264.31
3
$256.97
5
$256.33
10
$240.78
20 +
$234.36
Click for Quote
Log in
to unlock special pricing