- Home ›
- All Products›
- CF007A
Essentra
CF007A
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Search Keywords: CF007A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF007A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CF007A RoHS compliant?
Yes, CF007A is RoHS compliant.
What is the lead time for CF007A?
The standard lead time for CF007A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$278.33
3
$270.60
5
$269.92
10
$253.55
20 +
$246.79
Click for Quote
Log in
to unlock special pricing