- Home ›
- All Products›
- CF005A
Essentra
CF005A
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Search Keywords: CF005A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF005A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CF005A RoHS compliant?
Yes, CF005A is RoHS compliant.
What is the lead time for CF005A?
The standard lead time for CF005A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$211.56
5
$205.68
10
$192.71
20
$187.57
50
$175.85
100 +
$171.35
Click for Quote
Log in
to unlock special pricing