- Home ›
- All Products›
- CF004A
Essentra
CF004A
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft)
Search Keywords: CF004A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CF004A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CF004A RoHS compliant?
Yes, CF004A is RoHS compliant.
What is the lead time for CF004A?
The standard lead time for CF004A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$167.01
5
$162.37
10
$152.15
20
$151.77
50
$138.83
100 +
$135.27
Click for Quote
Log in
to unlock special pricing